Automotive box connector with 42 positions and 42 signal contacts, featuring a straight, wire-to-board configuration. This connector utilizes copper alloy and bronze contacts with tin plating for reliable signal transmission. The black PBT housing provides a durable, straight orientation for through-hole PCB mounting. With a 5mm pitch and 0.8mm x 2.8mm tab size, it is designed for signal circuit applications and is RoHS compliant.
TE Connectivity 1-1718093-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 73.2mm |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 3 |
| Number of Signal Positions | 42 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.157inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 37.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718093-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.