TE Connectivity 1-171822-3 technical specifications.
| Number of Contacts | 13 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP MT EI |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-171822-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.