TE Connectivity 1-1718345-9 technical specifications.
| Contact Gender | Male |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Package Quantity | 7 |
| Pitch | 1.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718345-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.