TE Connectivity 1-1718484-2 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Device |
| Material | PBT |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Package Quantity | 900 |
| Packaging | Box |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | MCP |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718484-2 to view detailed technical specifications.
No datasheet is available for this part.