
This 36-position wire-to-device connector is made from PBT material and features a green color. It operates within a temperature range of -40°C to 248°C and is compliant with ELV regulations. The connector is packaged in a box with 900 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 36 |
| Package Quantity | 900 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Strain Relief | No (Without) |
| RoHS | Compliant |