
This 36-position connector is made of PBT material and features a blue color. It is designed to operate within a temperature range of -40°C to 248°C. The connector is available in a 900-pack quantity and comes in a box packaging format.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 36 |
| Package Quantity | 900 |
| Packaging | Box |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| RoHS | Compliant |