
Automotive box connector housing, wire-to-device system, featuring 25 positions and 25 contacts in a straight, 3-row configuration. This PBT black housing supports a 0.11-inch mating tab width with a 5mm pitch, designed for cable mounting. Operating temperature range spans -40°C to 248°C, with a UL94 HB flammability rating. This hybrid, serviceable connector is RoHS compliant and packaged in a box.
TE Connectivity 1-1718491-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Tab |
| Flammability Rating | UL94 HB |
| Height | 43.1mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.75inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 330 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718491-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
