36-position, 4-row straight wire housing for signal applications. Features a 4mm pitch and 0.059 inch mating tab width, constructed from PBT with a brown housing color. Designed for wire-to-wire connection with crimp termination and cable mounting. Operating temperature range from -40°C to 248°C, with UL94 HB flammability rating. Polarized and serviceable, this connector is RoHS and ELV compliant.
TE Connectivity 1-1718492-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.262inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 1.75inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 330 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 41.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718492-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.