36-position, 4-row straight wire housing for wire-to-wire applications, featuring a 4mm pitch and 0.063-inch mating tab width. Constructed from violet PBT with a UL94 HB flammability rating, this polarized connector offers a wide operating temperature range from -40°C to 248°C. Designed for cable mounting, it supports crimp termination and is RoHS compliant.
TE Connectivity 1-1718492-2 technical specifications.
| Body Material | PBT |
| Color | Violet |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Flammability Rating | UL94 HB |
| Height | 1.262inch |
| Housing Color | Violet |
| Hybrid Connector | No |
| Length | 1.756inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 330 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 40.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718492-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.