
TE Connectivity 1-1718492-3 technical specifications.
| Color | Green |
| Contact Type | Tab |
| Housing Color | Green |
| Length | 44.5mm |
| Mount | Panel, Cable |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 330 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Row Spacing | 0.165inch |
| Series | MCP |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1718492-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
