
6-position, 1-row wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a 4mm pitch and 0.047-inch mating tab width. Constructed from black polyamide material, this female housing offers a sealed design and operates within a -40°C to 130°C temperature range.
TE Connectivity 1-1718646-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 16.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.287inch |
| Material | Polyamide |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Termination | Crimp |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
