
Automotive connector, wire-to-wire system, featuring 5 positions and 5 contacts with female socket contact type. This hybrid connector offers a straight, free-hanging, cable mount orientation with a 0.157-inch pitch. Constructed from black polyamide housing, it operates within a -40°C to 130°C temperature range and is sealable and serviceable. Designed for signal applications, it accommodates 17AWG wire/cable gauge and is RoHS and ELV compliant.
TE Connectivity 1-1718806-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 16.5mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.13inch |
| Material | Polyamide |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Termination | Crimp |
| Width | 1.043inch |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1718806-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
