This 13-pin female rectangular connector is made from brass with a gold plating and is compliant with ELV standards. It measures 16.7mm in height and 58mm in length, with a width of 31mm. The connector is not RoHS compliant.
TE Connectivity 1-171882-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Height | 16.7mm |
| Length | 58mm |
| Number of Poles | 13 |
| Number of Positions | 13 |
| RoHS Compliant | No |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-171882-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.