Automotive box-style, 4-position circular connector housing for wire-to-wire applications. Features a PBT body and shell in black, with a 2.5mm system series and crimp contact type. Rated IP67, waterproof, water-resistant, and dust-tight, operating from -40°C to 248°C. This female, free-hanging connector is sealable and RoHS compliant.
TE Connectivity 1-1719434-3 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 32.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.29inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 700 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1719434-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.