TE Connectivity 1-1719504-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 3200 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1719504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.