TE Connectivity 1-172035-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | Multi-Interlock Mark II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-172035-1 to view detailed technical specifications.
No datasheet is available for this part.