TE Connectivity 1-172036-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Natural |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-172036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.