
TE Connectivity 1-172037-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 16.7mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Length | 23.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 7mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-172037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
