7-position, 2-row right-angle shrouded header receptacle for board-to-board applications. Features brass contacts with gold plating for reliable mating, and a natural nylon housing. Designed for through-hole mounting with a solder termination. Operates within a temperature range of -30°C to 105°C.
TE Connectivity 1-172039-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 31mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-172039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.