10-position, single-row wire-to-board IDC connector receptacle with a 2.5mm pitch. Features tin-plated bronze female socket contacts rated for 3.5A, with contact retention and mating alignment. Housing is red, UL94 V-0 flammability rated, and operates between -20°C and 95°C. Designed for discrete or ribbon wire/cable termination up to 22AWG, this RoHS compliant component is supplied in a bag of 250.
TE Connectivity 1-172051-0 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.543inch |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTEI (Mass Termination EI) |
| Strain Relief | No (Without) |
| Termination | IDT |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172051-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.