TE Connectivity 1-172051-3 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Series | MTEI (Mass Termination EI) |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-172051-3 to view detailed technical specifications.
No datasheet is available for this part.