10-position, 1-row female socket header for wire-to-board applications. Features a 2.5mm pitch and 0.543-inch height, with a 3A contact current rating. Constructed with bronze contacts plated in tin, offering contact retention and mating alignment. Housing is black, UL94 V-0 flammability rated, and operates within a -20°C to 95°C temperature range. Termination method is Insulation Displacement Connector (IDT) for 24AWG discrete or ribbon wire.
TE Connectivity 1-172052-0 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.543inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MTEI (Mass Termination EI) |
| Strain Relief | No (Without) |
| Termination | IDT |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172052-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.