12-position, 1-row shrouded header receptacle for wire-to-board applications. Features 2.5mm pitch, female socket contacts with tin-plated bronze material, rated for 3A current. This right-angle, cable mount connector offers mating alignment and retention, with a black housing and a maximum operating temperature of 95°C. It utilizes Insulation Displacement Technology (IDT) for 24AWG discrete or ribbon wire termination.
TE Connectivity 1-172052-2 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.543inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTEI (Mass Termination EI) |
| Strain Relief | No (Without) |
| Termination | IDT |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172052-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.