12-position, 1-row right-angle female socket header for board-to-board applications. Features bronze contacts with tin plating, a 2.5mm pitch, and IDT termination for 28AWG discrete or ribbon wire. Operates within a -20°C to 95°C temperature range, with a maximum voltage rating of 250V AC. Housing is green, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 1-172054-2 technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTEI (Mass Termination EI) |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172054-2 to view detailed technical specifications.
No datasheet is available for this part.