16-position, 1-row horizontal header with a 2.5mm pitch. Features male pin contacts made of brass with tin plating and a square contact shape. Rated UL94 V-0 for flammability and operates between -20°C and 90°C. Through-hole mount with solder termination, constructed with a natural colored nylon housing and black insulation.
TE Connectivity 1-172058-6 technical specifications.
| Approvals | CSA |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 150 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTEI (Mass Termination EI) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172058-6 to view detailed technical specifications.
No datasheet is available for this part.