TE Connectivity 1-172132-1 technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Length | 0.984inch |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.