TE Connectivity 1-172143-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Right Angle |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172143-2 to view detailed technical specifications.
No datasheet is available for this part.