Four-position, straight, female wire-to-wire connector housing with a 4.2mm pitch. This green nylon housing features a panel mount orientation and a UL94 V-0 flammability rating. Designed for crimp termination, it operates within a -20°C to 105°C temperature range and is RoHS compliant. The housing measures 9.8mm in height and width, with a length of 11.8mm, and is suitable for panel thicknesses up to 0.078 inches.
TE Connectivity 1-172159-5 technical specifications.
| Approvals | CSA |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.8mm |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 11.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172159-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.