6-position, 2-row wire housing for wire-to-wire connections. Features a straight, panel mount orientation with a 4.2mm pitch and 4.2mm row spacing. Constructed from red nylon, this housing offers a 600V AC maximum voltage rating and operates between -20°C and 105°C. It is UL94 V-0 flammability rated, RoHS compliant, and VDE tested.
TE Connectivity 1-172160-2 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 11.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172160-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.