
The 1-172161-2 is a 9-position, female, panel mount crimp connector from TE Connectivity. It features a straight orientation and a pitch of 4.2mm. The connector is compliant with ELV and RoHS standards, and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 500 pieces.
TE Connectivity 1-172161-2 technical specifications.
| Color | Red |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Panel, Snap in |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172161-2 to view detailed technical specifications.
No datasheet is available for this part.
