
9-position, 3-row wire-to-wire connector housing with a 4.2mm pitch and straight orientation. Features a 9.5A current rating, 600V voltage rating, and operates from -20°C to 105°C. This black, panel-mount housing is UL94 V-0 flammability rated and RoHS compliant. Designed for crimp termination, it accommodates male or female contacts and is supplied in a bag of 500.
TE Connectivity 1-172161-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 4.2mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172161-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.