
15-position, 3-row straight panel mount wire housing with 4.2mm pitch. This black nylon connector system features male contacts and a female housing, designed for wire-to-wire applications. Rated UL94 V-0 for flammability, it operates between -20°C and 105°C and is RoHS compliant. The housing measures 27.5mm in length and 14.55mm in width, suitable for panel thicknesses up to 0.078 inches.
TE Connectivity 1-172163-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 14.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172163-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.