
TE Connectivity 1-172167-5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Mating Contact Row Spacing | 0.165 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-172167-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.