
Six-position, straight, cable mount wire housing with a 4.14mm pitch. This black, UL94 V-0 rated connector features a male gender and accommodates 6 crimp contacts. Operating within a -20°C to 105°C temperature range, it offers a 600V AC maximum voltage rating and panel mounting capability.
TE Connectivity 1-172168-9 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.14mm |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172168-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
