
12-position, 3-row rectangular wire housing with straight, cable mount orientation and a 4.14mm pitch. Features a 600V AC maximum voltage rating and operates within a -20°C to 105°C temperature range. This UL94 V-0 flammability rated, RoHS compliant housing accepts male or female crimp contacts for wire gauges from 16AWG to 30AWG. Mating retention is included, and the housing is red in color.
TE Connectivity 1-172170-2 technical specifications.
| Color | Red |
| Contact Type | Male or Female |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 18.2mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.14mm |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.