
15-position, 3-row, straight, wire-to-wire connector housing with a 4.2mm pitch. Features a black, UL94 V-0 flammability rated housing, suitable for free-hanging cable mounting. Accepts male or female crimp contacts and supports wire gauges from 30AWG. Operates within a temperature range of -20°C to 105°C and is RoHS and ELV compliant, with CSA and VDE approvals.
TE Connectivity 1-172171-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172171-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.