10-position, 2.5mm pitch straight wire housing for crimp termination. This female connector features a natural color, UL94 V-0 flammability rating, and a 2A contact current rating. Designed for cable mounting, it offers mating alignment, locking, and retention features. The housing measures 27.7mm in length, 8mm in width, and 6.4mm in height, with a depth of 20.2mm. RoHS compliant and supplied in a bag of 1000.
TE Connectivity 1-172211-0 technical specifications.
| Color | Natural |
| Contact Current Rating | 2A |
| Contact Type | Pin |
| Depth | 20.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | Natural |
| Length | 27.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172211-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.