
TE Connectivity 1-172327-9 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172327-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
