TE Connectivity 1-172331-9 technical specifications.
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-172331-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.