TE Connectivity 1-172333-5 technical specifications.
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-172333-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.