TE Connectivity 1-172338-2 technical specifications.
| Color | Red |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 9.8mm |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Pitch | 4.14mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.163inch |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172338-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.