
Automotive-grade, 1-position, straight, cable mount wire housing with a receptacle gender. Constructed from UL94 V-0 rated Nylon (PA66) in a natural color, this insulated connector features quick connect termination and a 6.35mm tab width. Designed for free-hanging mounting, it offers mating alignment and retention, operating within a temperature range of -40°C to 221°C.
TE Connectivity 1-172469-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Length | 0.901inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172469-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.