The 1-172685-5 is a 15-position rectangular female socket connector from TE Connectivity. It features a black color and a contact material of bronze with a tin plating. The connector is designed for free-hanging mount and is compliant with ELV standards. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a bulk packaging with 200 pieces per package.
TE Connectivity 1-172685-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172685-5 to view detailed technical specifications.
No datasheet is available for this part.