
TE Connectivity 1-172888-3 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 070 |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172888-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
