
10-position, 2.5mm pitch wire-to-board header with straight, through-hole mounting. Features male pin contacts with brass material and tin/gold plating, rated for 3.5A current and 250VAC/350VDC voltage. Nylon insulation in natural color, operating temperature range of -20°C to 95°C, and UL94 V-0 flammability rating. Includes mating retention and is RoHS compliant.
TE Connectivity 1-173081-0 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Tin, Gold |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.409inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 22.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173081-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.