26-position, 2-row stacking post hood housing with a 2.54mm pitch and 0.1-inch row spacing. Black, UL94 V-0 rated housing features board-to-board connector system compatibility, mating alignment, and a stack height of 15.6mm. Operating temperature range from -25°C to 85°C, this RoHS and ELV compliant component is supplied in bags of 500.
TE Connectivity 1-173144-3 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Protection | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.9mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Length | 1.5inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU |
| Stack Height | 15.6mm |
| Stackable | Yes |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173144-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.