34-position, 2-row straight rectangular wire housing with a 2.54mm pitch. Features board-to-board connector system, stackable design with 15.6mm stack height, and black housing color. Operating temperature range of -25°C to 85°C, with UL94 V-0 flammability rating. Includes mating alignment and is RoHS and ELV compliant.
TE Connectivity 1-173144-4 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Protection | No (Without) |
| Depth | 8.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.9mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Length | 48.3mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stack Height | 15.6mm |
| Stackable | Yes |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173144-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.