60-position, 2-row socket strip with 2.54mm pitch and 2.54mm row spacing. Features press-fit termination and through-hole mounting with PCB mount retention. Copper alloy contacts with gold plating offer a 3A current rating. Operating temperature range from -55°C to 125°C. PBT insulation material in black housing, UL94 V-0 flammability rating. RoHS and ELV compliant, UL and CSA approved.
TE Connectivity 1-173145-0 technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 10.9mm |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Stack Height | 13.4mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173145-0 to view detailed technical specifications.
No datasheet is available for this part.