60-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of copper alloy with gold and tin plating, rated for 1.5A contact current and 3A current. Straight, through-hole mounting with press-fit termination and a 1.6mm PCB thickness compatibility. Black housing with a 7.62mm height and 0.748-inch stack height, operating between -25°C and 85°C. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1-173145-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.669inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.62mm |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Stack Height | 0.748inch |
| Stackable | Yes |
| Tail Length | 17mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-173145-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.