Right-angle, shielded USB plug connector for cable-to-board applications. Features 4 contacts with a 1.5A current rating, palladium nickel and brass contacts with gold plating, and a 2.5mm pitch. Designed for surface mount and through-hole horizontal mounting with a 12.9mm length. Operates within a 0°C to 50°C temperature range and offers 1500 mating cycles. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-1734028-1 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Palladium Nickel, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Plating | Copper |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734028-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.